IR2113E6SCBPBF
vs
IR2113E6SCB
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Package Description |
QCCN,
|
LCC-18/16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
High Side Driver |
YES
|
YES
|
Interface IC Type |
HALF BRIDGE BASED MOSFET DRIVER
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code |
R-CQCC-N16
|
R-CQCC-N16
|
Length |
8.955 mm
|
8.955 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Output Peak Current Limit-Nom |
2 A
|
2 A
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
QCCN
|
Package Equivalence Code |
LCC18,.3X.35
|
LCC18,.3X.35
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B
|
MIL-STD-883 Class B
|
Seated Height-Max |
3.22 mm
|
3.22 mm
|
Supply Voltage-Max |
20 V
|
20 V
|
Supply Voltage-Min |
5 V
|
5 V
|
Supply Voltage-Nom |
15 V
|
15 V
|
Supply Voltage1-Max |
420 V
|
420 V
|
Supply Voltage1-Min |
6 V
|
6 V
|
Supply Voltage1-Nom |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Turn-off Time |
220 µs
|
220 µs
|
Turn-on Time |
260 µs
|
260 µs
|
Width |
7.305 mm
|
7.305 mm
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
Infineon
|
|
|
|