IR1150STRPBF vs IR1155SPBF feature comparison

IR1150STRPBF International Rectifier

Buy Now Datasheet

IR1155SPBF Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INFINEON TECHNOLOGIES AG
Part Package Code SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type POWER FACTOR CONTROLLER POWER FACTOR CONTROLLER
Input Voltage-Max 20 V 19 V
Input Voltage-Min 15 V 12 V
Input Voltage-Nom 18 V 15 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max (Isup) 40 mA 13 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switcher Configuration SINGLE BOOST
Switching Frequency-Max 200 kHz 200 kHz
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Samacsys Manufacturer Infineon
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION

Compare IR1150STRPBF with alternatives

Compare IR1155SPBF with alternatives