IR1150PBF vs IR1150I feature comparison

IR1150PBF International Rectifier

Buy Now Datasheet

IR1150I International Rectifier

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP,
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type POWER FACTOR CONTROLLER POWER FACTOR CONTROLLER
Input Voltage-Max 20 V 20 V
Input Voltage-Min 15 V 15 V
Input Voltage-Nom 18 V 18 V
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e0
Length 9.88 mm 9.88 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Output Current-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 5.33 mm
Supply Current-Max (Isup) 40 mA
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 200 kHz 200 kHz
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1