IQ65033QMA10SKF-G vs VE-J3Y-IY-F4 feature comparison

IQ65033QMA10SKF-G SynQor

Buy Now Datasheet

VE-J3Y-IY-F4 Vicor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SYNQOR INC VICOR CORP
Part Package Code MODULE MODULE
Package Description , 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9
Pin Count 18 9
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature 5V OUTPUT ALSO AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 60 V
Input Voltage-Min 36 V 42 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XXMA-P18 R-XDMA-P9
JESD-609 Code e3 e3
Length 58.42 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 18 9
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Form PIN/PEG PIN/PEG
Terminal Position UNSPECIFIED DUAL
Total Power Output-Max 33 W 33 W
Trim/Adjustable Output YES YES
Width 36.83 mm
Base Number Matches 1 1
Approvals UL, CSA, TUV
Efficiency (Main Output) 80%
Line Regulation-Max 0.05%
Load Regulation-Max 0.05%
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 3.63 V
Output Voltage-Min 3.2835 V
Protections THERMAL; CURRENT
Temperature Grade INDUSTRIAL

Compare IQ65033QMA10SKF-G with alternatives

Compare VE-J3Y-IY-F4 with alternatives