IPW60R299CPXK vs FCP11N60N feature comparison

IPW60R299CPXK Infineon Technologies AG

Buy Now Datasheet

FCP11N60N onsemi

Buy Now Datasheet
Active Obsolete
INFINEON TECHNOLOGIES AG ONSEMI
GREEN, PLASTIC PACKAGE-3 TO-220, 3 PIN
compliant not_compliant
EAR99 EAR99
290 mJ 201.7 mJ
SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
600 V 600 V
11 A 10.8 A
0.299 Ω 0.299 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
TO-247 TO-220AB
R-PSFM-T3 R-PSFM-T3
1 1
3 3
ENHANCEMENT MODE ENHANCEMENT MODE
150 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
FLANGE MOUNT FLANGE MOUNT
N-CHANNEL N-CHANNEL
34 A 32.4 A
NO NO
THROUGH-HOLE THROUGH-HOLE
SINGLE SINGLE
SWITCHING SWITCHING
SILICON SILICON
1 2
Yes
TO-220-3
340AT
2 Days
onsemi
5 pF
e3
-55 °C
NOT SPECIFIED
94 W
Not Qualified
Matte Tin (Sn) - annealed
NOT SPECIFIED
124 ns
65.4 ns

Compare IPW60R299CPXK with alternatives

Compare FCP11N60N with alternatives