IPW60R299CPXK vs IPW65R310CFD feature comparison

IPW60R299CPXK Infineon Technologies AG

Buy Now Datasheet

IPW65R310CFD Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description GREEN, PLASTIC PACKAGE-3 GREEN, PLASTIC PACKAGE-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8
Avalanche Energy Rating (Eas) 290 mJ 290 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 650 V
Drain Current-Max (ID) 11 A 11.4 A
Drain-source On Resistance-Max 0.299 Ω 0.31 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247 TO-247
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 34 A 34.4 A
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-247
Pin Count 3
Factory Lead Time 4 Weeks
Samacsys Manufacturer Infineon
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IPW60R299CPXK with alternatives

Compare IPW65R310CFD with alternatives