IPT1-125-01-S-D-VS-LC-TR
vs
IPL1-125-02-F-D-K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Additional Feature
SHROUDED
POLARIZATION KEY, RATED CURRENT(POWER):4.8A
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
GOLD
GOLD OVER NICKEL
Contact Finish Termination
Matte Tin (Sn)
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
50
50
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.31 inch
Body Depth
0.345 inch
Body Length
2.56 inch
Contact Style
SQ PIN-SKT
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Reference Standard
UL
UL Flammability Code
94V-0
Compare IPT1-125-01-S-D-VS-LC-TR with alternatives
Compare IPL1-125-02-F-D-K with alternatives