IPT1-123-01-S-D-VS-LC-K
vs
IPT1-123-01-S-D-VS-A-FL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Category CO2 Kg
3.89
3.89
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
CMRT V6.40
Additional Feature
SHROUDED
SHROUDED
Board Mounting Option
SPLIT BOARD LOCK
POSITIONING PIN
Body Breadth
0.2 inch
0.2 inch
Body Depth
0.3 inch
0.3 inch
Body Length
2.3 inch
2.3 inch
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P46
S0P46
Contact Finish Mating
GOLD OVER NICKEL
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
.834 N
.834 N
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
UL
UL
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
46
46
Withdrawl Force-Min
.7228 N
.7228 N
Base Number Matches
1
1
EU RoHS Exemptions
6(c)
SVHC Over MCV
7439-92-1
Mounting Option 2
FRICTION LOCK
Compare IPT1-123-01-S-D-VS-LC-K with alternatives
Compare IPT1-123-01-S-D-VS-A-FL with alternatives