IPT1-120-01-S-D-RA-FL vs IPL1-120-01-STL-D-K feature comparison

IPT1-120-01-S-D-RA-FL Samtec Inc

Buy Now Datasheet

IPL1-120-01-STL-D-K Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature SHROUDED POLARIZED
Body Breadth 0.2 inch
Body Depth 0.41 inch
Body Length 2.02 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P40
Contact Finish Mating GOLD (30) OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 FRICTION LOCK
Mounting Style RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Terminal Length 0.09 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 40 40
Base Number Matches 1 1
Samacsys Manufacturer SAMTEC

Compare IPT1-120-01-S-D-RA-FL with alternatives

Compare IPL1-120-01-STL-D-K with alternatives