IPT1-115-01-S-D-VS vs PLCH30M3200A2 feature comparison

IPT1-115-01-S-D-VS Samtec Inc

Buy Now Datasheet

PLCH30M3200A2 Amphenol Positronic

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC POSITRONIC INDUSTRIES INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature SHROUDED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD GOLD FLASH OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN LEAD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER/BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 30 30
Base Number Matches 1 1

Compare IPT1-115-01-S-D-VS with alternatives

Compare PLCH30M3200A2 with alternatives