IPT1-112-03-L-D-FL
vs
39-30-0248
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SAMTEC INC
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
SHROUDED
|
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
GOLD (10) OVER NICKEL (50)
|
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
POLYAMIDE
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
24
|
24
|
UL Flammability Code |
94V-0
|
94V-2
|
Base Number Matches |
1
|
1
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|
Compare IPT1-112-03-L-D-FL with alternatives
Compare 39-30-0248 with alternatives