IPT1-111-01-S-D-RA-FL vs 10131318-22111G0LF feature comparison

IPT1-111-01-S-D-RA-FL Samtec Inc

Buy Now Datasheet

10131318-22111G0LF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Additional Feature SHROUDED
Body Breadth 0.2 inch 0.451 inch
Body Depth 0.41 inch 0.764 inch
Body Length 1.12 inch 1.866 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P22 S0P22
Contact Finish Mating GOLD OVER NICKEL (50) AU
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK NATURAL
Insulator Material LIQUID CRYSTAL POLYMER NYLON66
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 FRICTION LOCK
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Terminal Length 0.09 inch 0.138 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 22 22
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles
Insertion Force-Max .9174 N
Insulation Resistance 1000000000 Ω
Mating Information MULTIPLE MATING PARTS AVAILABLE
Plating Thickness FLASH inch
UL Flammability Code 94V-0
Withdrawl Force-Min 1.0008 N

Compare IPT1-111-01-S-D-RA-FL with alternatives

Compare 10131318-22111G0LF with alternatives