IPT1-110-01-S-D-VS-A-FL
vs
IPT1-110-01-L-D-DH-A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Additional Feature
SHROUDED
SHROUDED
Board Mounting Option
POSITIONING PIN
Body Breadth
0.2 inch
Body Depth
0.3 inch
Body Length
1 inch
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P20
Contact Finish Mating
NOT SPECIFIED
GOLD
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Style
SQ PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
.834 N
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Option 2
FRICTION LOCK
Mounting Style
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
UL
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
20
20
Withdrawl Force-Min
.7228 N
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Compare IPT1-110-01-S-D-VS-A-FL with alternatives
Compare IPT1-110-01-L-D-DH-A with alternatives