IPT1-110-01-L-D-FL
vs
10131318-20111GPLF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.30
Additional Feature
SHROUDED
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
AU
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
DIN Conformance
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
NYLON66
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
SOLDER
Total Number of Contacts
20
20
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Board Mounting Option
PEG
Body Breadth
0.451 inch
Body Depth
0.764 inch
Body Length
1.7 inch
Contact Arrangement
S0P20
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Durability
30 Cycles
Insertion Force-Max
.9174 N
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Plating Thickness
FLASH inch
Reference Standard
UL
Terminal Length
0.138 inch
Withdrawl Force-Min
1.0008 N
Compare IPT1-110-01-L-D-FL with alternatives
Compare 10131318-20111GPLF with alternatives