IPT1-109-01-S-D-VS-LC-K vs MMIP18M4N82A1 feature comparison

IPT1-109-01-S-D-VS-LC-K Samtec Inc

Buy Now Datasheet

MMIP18M4N82A1 Amphenol Positronic

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
Additional Feature SHROUDED POLARIZED
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.2 inch
Body Depth 0.3 inch
Body Length 0.9 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P18
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .834 N
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYESTER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD BOARD AND PANEL
Number Of Connectors ONE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 18 18
Withdrawl Force-Min .7228 N
Base Number Matches 1 1
Mating Information MMIP18M4N82A1
UL Flammability Code 94V-0

Compare IPT1-109-01-S-D-VS-LC-K with alternatives

Compare MMIP18M4N82A1 with alternatives