IPT1-109-01-S-D-VS-LC-K
vs
10131319-18221GPLF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
FCI
Reach Compliance Code
compliant
compliant
Additional Feature
SHROUDED
Board Mounting Option
SPLIT BOARD LOCK
PEG
Body Breadth
0.2 inch
0.431 inch
Body Depth
0.3 inch
0.504 inch
Body Length
0.9 inch
1.535 inch
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P18
S0P18
Contact Finish Mating
GOLD OVER NICKEL
SN
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insertion Force-Max
.834 N
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
NYLON66
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
UL
UL
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
18
18
Withdrawl Force-Min
.7228 N
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Plating Thickness
FLASH inch
Terminal Length
0.138 inch
UL Flammability Code
94V-0
Compare IPT1-109-01-S-D-VS-LC-K with alternatives
Compare 10131319-18221GPLF with alternatives