IPT1-106-07-S-D vs 93070-4501 feature comparison

IPT1-106-07-S-D Samtec Inc

Buy Now Datasheet

93070-4501 Molex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC MOLEX LLC
Reach Compliance Code compliant compliant
Additional Feature SHROUDED LATCHED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) NOT APPLICABLE
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYAMIDE66
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Molex
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare IPT1-106-07-S-D with alternatives

Compare 93070-4501 with alternatives