IPT1-105-01-SM-D-VS-A-FL vs CP3510P1V00-LF feature comparison

IPT1-105-01-SM-D-VS-A-FL Samtec Inc

Buy Now Datasheet

CP3510P1V00-LF Cvilux Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC CVILUX CORP
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Additional Feature SHROUDED
Board Mounting Option POSITIONING PIN
Body Breadth 0.2 inch
Body Depth 0.3 inch
Body Length 0.5 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P10
Contact Finish Mating NOT SPECIFIED MATTE TIN OVER NICKEL
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .834 N
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE6T
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 FRICTION LOCK
Mounting Style STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 10 10
Withdrawl Force-Min .7228 N
Base Number Matches 1 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30
UL Flammability Code 94V-0

Compare IPT1-105-01-SM-D-VS-A-FL with alternatives

Compare CP3510P1V00-LF with alternatives