IPP072N10N3G vs IRFB4310PBF feature comparison

IPP072N10N3G Rochester Electronics LLC

Buy Now Datasheet

IRFB4310PBF International Rectifier

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERNATIONAL RECTIFIER CORP
Part Package Code TO-220AB TO-220AB
Package Description GREEN, PLASTIC, TO-220, 3 PIN LEAD FREE, PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code unknown compliant
Avalanche Energy Rating (Eas) 160 mJ 980 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 80 A 75 A
Drain-source On Resistance-Max 0.0072 Ω 0.007 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 320 A 550 A
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.29.00.95
Case Connection DRAIN
JESD-609 Code e3
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 300 W
Terminal Finish MATTE TIN OVER NICKEL

Compare IPP072N10N3G with alternatives

Compare IRFB4310PBF with alternatives