IPL1-124-01-STL-D-P vs IPL1-124-01-H-D-K feature comparison

IPL1-124-01-STL-D-P Samtec Inc

Buy Now Datasheet

IPL1-124-01-H-D-K Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature POLARIZED POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 48 48
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer SAMTEC
Contact Material PHOSPHOR BRONZE

Compare IPL1-124-01-STL-D-P with alternatives

Compare IPL1-124-01-H-D-K with alternatives