IPL1-124-01-S-D-RA-P vs IPL1-124-01-F-D-K feature comparison

IPL1-124-01-S-D-RA-P Samtec Inc

Buy Now Datasheet

IPL1-124-01-F-D-K Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 7 Weeks, 2 Days
Samacsys Manufacturer SAMTEC SAMTEC
Additional Feature POLARIZED, RATED CURRENT(POWER):4.8A POLARIZED
Body Breadth 0.31 inch
Body Depth 0.493 inch
Body Length 2.46 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Termination Type SOLDER SOLDER
Total Number of Contacts 47 48
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes

Compare IPL1-124-01-S-D-RA-P with alternatives

Compare IPL1-124-01-F-D-K with alternatives