IPL1-123-01-S-D-P vs IPT1-123-01-L-D-RA feature comparison

IPL1-123-01-S-D-P Samtec Inc

Buy Now Datasheet

IPT1-123-01-L-D-RA Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED SHROUDED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 46 46
Base Number Matches 1 1
Samacsys Manufacturer SAMTEC
Contact Finish Termination MATTE TIN
JESD-609 Code e3
UL Flammability Code 94V-0

Compare IPL1-123-01-S-D-P with alternatives

Compare IPT1-123-01-L-D-RA with alternatives