IPL1-112-02-SM-D-P vs 439-3867-000 feature comparison

IPL1-112-02-SM-D-P Samtec Inc

Buy Now Datasheet

439-3867-000 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED, RATED CURRENT(POWER):4.8A POLARIZED
Body Breadth 0.31 inch
Body Depth 0.345 inch
Body Length 1.26 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD (50)
Contact Gender MALE MALE
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD AND PANEL
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 23 24
UL Flammability Code 94V-0
Base Number Matches 1 1
Package Description LEAD FREE

Compare IPL1-112-02-SM-D-P with alternatives

Compare 439-3867-000 with alternatives