IPL1-112-01-F-D-P vs 439-3876-000 feature comparison

IPL1-112-01-F-D-P Samtec Inc

Buy Now Datasheet

439-3876-000 Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD (50)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 24 24
Base Number Matches 1 1
Package Description LEAD FREE

Compare IPL1-112-01-F-D-P with alternatives

Compare 439-3876-000 with alternatives