IPL1-112-01-F-D-P vs 10131318-2422100LF feature comparison

IPL1-112-01-F-D-P Samtec Inc

Buy Now Datasheet

10131318-2422100LF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.30
Additional Feature POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED SN
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material LIQUID CRYSTAL POLYMER NYLON66
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 24 24
Base Number Matches 1 1
Body Breadth 0.451 inch
Body Depth 0.764 inch
Body Length 2.031 inch
Contact Arrangement S0P24
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles
Insertion Force-Max .9174 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Reference Standard UL
Terminal Length 0.138 inch
UL Flammability Code 94V-0
Withdrawl Force-Min 1.0008 N

Compare IPL1-112-01-F-D-P with alternatives

Compare 10131318-2422100LF with alternatives