IPL1-108-02-S-D vs PLB16M9200A2 feature comparison

IPL1-108-02-S-D Samtec Inc

Buy Now Datasheet

PLB16M9200A2 Amphenol Positronic

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
Samacsys Manufacturer SAMTEC
Additional Feature RATED CURRENT(POWER):4.8A
Body Breadth 0.31 inch
Body Depth 0.345 inch
Body Length 0.86 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Termination Type SURFACE MOUNT PRESS FIT
Total Number of Contacts 16 16
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare IPL1-108-02-S-D with alternatives

Compare PLB16M9200A2 with alternatives