IPL1-107-01-S-D vs 43045-1404 feature comparison

IPL1-107-01-S-D Samtec Inc

Buy Now Datasheet

43045-1404 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMTEC INC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer SAMTEC
Body Breadth 0.25 inch 0.345 inch
Body Depth 0.32 inch 0.606 inch
Body Length 0.76 inch 0.97 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P7
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 675VAC V 1500VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING POLARIZED LCK
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 7.5 A 5 A
Reference Standard UL UL
Terminal Length 0.12 inch
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 14 14
Base Number Matches 1 1
Additional Feature POLARIZED
Board Mounting Option SPLIT BOARD LOCK
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Insulation Resistance 1000000000 Ω
Mating Contact Pitch 0.118 inch
Mating Contact Row Spacing 0.118 inch
Mating Information 43025
Number Of PCB Rows 2
Number of Rows Loaded 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.6228 mm
Plating Thickness 15u inch
Polarization Key POLARIZED HOUSING
Terminal Pitch 2.9972 mm
UL Flammability Code 94V-0

Compare IPL1-107-01-S-D with alternatives

Compare 43045-1404 with alternatives