IPL1-105-02-L-D-P vs IPT1-105-01-S-D-VS-LC-K feature comparison

IPL1-105-02-L-D-P Samtec Inc

Buy Now Datasheet

IPT1-105-01-S-D-VS-LC-K Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED, RATED CURRENT(POWER):4.8A SHROUDED
Body Breadth 0.31 inch 0.2 inch
Body Depth 0.345 inch 0.3 inch
Body Length 0.56 inch 0.5 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 9 10
UL Flammability Code 94V-0
Base Number Matches 1 1
Board Mounting Option SPLIT BOARD LOCK
Contact Arrangement S0P10
Insertion Force-Max .834 N
Insulator Color BLACK
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Withdrawl Force-Min .7228 N

Compare IPL1-105-02-L-D-P with alternatives

Compare IPT1-105-01-S-D-VS-LC-K with alternatives