IPL1-104-01-S-S vs 2000-305-100 feature comparison

IPL1-104-01-S-S Samtec Inc

Buy Now Datasheet

2000-305-100 Methode Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMTEC INC METHODE ELECTRONICS INC
Reach Compliance Code compliant unknown
Samacsys Manufacturer SAMTEC
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
Base Number Matches 1 1
Contact Finish Termination TIN
JESD-609 Code e3
UL Flammability Code 94V-2

Compare IPL1-104-01-S-S with alternatives

Compare 2000-305-100 with alternatives