IPL1-103-02-S-S
vs
PR03303VBHC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SAMTEC INC
METZ CONNECT USA INC
Reach Compliance Code
compliant
compliant
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
POLYAMIDE46
MIL Conformance
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
3
3
Base Number Matches
4
1
Additional Feature
RATED CURRENT(POWER): 6A, APPROVAL: UL, IP00
Body Breadth
0.106 inch
Body Depth
0.073 inch
Body Length
0.382 inch
Contact Style
RND PIN-SKT
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Reference Standard
CUL; SEV
UL Flammability Code
94V-0
Compare IPL1-103-02-S-S with alternatives
Compare PR03303VBHC with alternatives