IPL1-103-01-L-D vs PLB06M63083A1 feature comparison

IPL1-103-01-L-D Samtec Inc

Buy Now Datasheet

PLB06M63083A1 Amphenol Positronic

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SAMTEC INC POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
Factory Lead Time 4 Weeks
Samacsys Manufacturer SAMTEC
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER/BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Base Number Matches 1 1
Contact Finish Termination GOLD FLASH OVER NICKEL
JESD-609 Code e4

Compare IPL1-103-01-L-D with alternatives

Compare PLB06M63083A1 with alternatives