IPL1-102-02-F-D-P
vs
DF04M3N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
POSITRONIC INDUSTRIES INC
Reach Compliance Code
compliant
unknown
Additional Feature
POLARIZED, RATED CURRENT(POWER):4.8A
Body Breadth
0.31 inch
Body Depth
0.345 inch
Body Length
0.26 inch
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD FLASH OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Style
SQ PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
GLASS FILLED POLYAMIDE
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
UL
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
3
4
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.30
Contact Finish Termination
GOLD FLASH OVER NICKEL
JESD-609 Code
e4
Compare IPL1-102-02-F-D-P with alternatives
Compare DF04M3N with alternatives