IPD105N03LGATMA1 vs IPB080N03LGATMA1 feature comparison

IPD105N03LGATMA1 Infineon Technologies AG

Buy Now Datasheet

IPB080N03LGATMA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code TO-252AA D2PAK
Package Description SMALL OUTLINE, R-PSSO-G2 GREEN, PLASTIC, TO-263, 3 PIN
Pin Count 4 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED, LOGIC LEVEL COMPATIBLE AVALANCHE RATED, LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 30 mJ 50 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 35 A 48 A
Drain-source On Resistance-Max 0.0105 Ω 0.0119 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 245 A 350 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Samacsys Manufacturer Infineon
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish TIN

Compare IPD105N03LGATMA1 with alternatives

Compare IPB080N03LGATMA1 with alternatives