IPD1-19-S-R
vs
65039-018ELF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.3 inch
0.1 inch
Body Depth
0.505 inch
0.545 inch
Body Length
1.955 inch
1.894 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
WHITE
BLACK
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
LATCH
Mounting Option 2
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Termination Type
CRIMP
CRIMP
Total Number of Contacts
19
19
Wire Size-Max
20 AWG
22 AWG
Wire Size-Min
30 AWG
36 AWG
Base Number Matches
1
1
Contact Design
PREASSEM CONN
Contact Resistance
2 mΩ
Dielectric Withstanding Voltage
1400VAC V
Durability
1000 Cycles
Insulation Resistance
5000000000 Ω
Insulator Material
POLYPHENYLENE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Reference Standard
UL, CSA