IPD1-10-D-K-R
vs
HM42100-DW
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
HON HAI PRECISION INDUSTRY CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
POLARIZED
|
RATED CURRENT(POWER):5 A
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Finish Termination |
NOT APPLICABLE
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Material |
POLYAMIDE66
|
|
Termination Type |
CRIMP
|
SOLDER
|
Total Number of Contacts |
20
|
20
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Body Breadth |
|
0.27 inch
|
Body Depth |
|
0.39 inch
|
Body Length |
|
1.324 inch
|
Contact Style |
|
SQ PIN-SKT
|
Insulator Material |
|
POLYETHYLENE
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-45 °C
|
Reference Standard |
|
UL
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare IPD1-10-D-K-R with alternatives
Compare HM42100-DW with alternatives