IPD1-08-D-K-R
vs
0355191600
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMTEC INC
MOLEX LLC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Samacsys Manufacturer
SAMTEC
Additional Feature
POLARIZED
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
POLYAMIDE66
Termination Type
CRIMP
CRIMP
Total Number of Contacts
16
16
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Insulator Material
POLYESTER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare IPD1-08-D-K-R with alternatives
Compare 0355191600 with alternatives