IPD1-03-D-K-R vs 2-1103635-3 feature comparison

IPD1-03-D-K-R Samtec Inc

Buy Now

2-1103635-3 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature POLARIZED GROUND CONTACT ALSO AVAILABLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP SCREW
Total Number of Contacts 6 6
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer TE Connectivity
Insulator Material POLYCARBONATE

Compare IPD1-03-D-K-R with alternatives

Compare 2-1103635-3 with alternatives