IPBT-103-H2-TM-D-GP vs PLB06M2081C1 feature comparison

IPBT-103-H2-TM-D-GP Samtec Inc

Buy Now Datasheet

PLB06M2081C1 Amphenol Positronic

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC POSITRONIC INDUSTRIES INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POWER-MATE, LATCHED, POLARIZED, SHROUDED
Body Breadth 0.424 inch
Body Length 0.548 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P6
Contact Finish Mating MATTE TIN GOLD FLASH OVER NICKEL
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY BERYLLIUM COPPER/BRASS
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD PANEL
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CSA, UL
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 6 6
Base Number Matches 1 1

Compare IPBT-103-H2-TM-D-GP with alternatives

Compare PLB06M2081C1 with alternatives