IPB90N06S4L04ATMA1 vs IPI90N06S4L04XK feature comparison

IPB90N06S4L04ATMA1 Infineon Technologies AG

Buy Now Datasheet

IPI90N06S4L04XK Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description GREEN, PLASTIC, TO-263, 3 PIN GREEN, PLASTIC, TO-262, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Infineon
Avalanche Energy Rating (Eas) 331 mJ 331 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 90 A 90 A
Drain-source On Resistance-Max 0.0034 Ω 0.0034 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-262AA
JESD-30 Code R-PSSO-G2 R-PSIP-T3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 360 A 360 A
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare IPB90N06S4L04ATMA1 with alternatives

Compare IPI90N06S4L04XK with alternatives