IPB80N06S2LH5ATMA1
vs
BUK465-60A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
PHILIPS SEMICONDUCTORS
Package Description
GREEN, PLASTIC, TO-263, 3 PIN
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Infineon
Additional Feature
LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas)
700 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
DS Breakdown Voltage-Min
55 V
Drain Current-Max (ID)
80 A
41 A
Drain-source On Resistance-Max
0.0062 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
Number of Elements
1
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
320 A
Surface Mount
YES
NO
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Element Material
SILICON
Base Number Matches
1
2
Rohs Code
No
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Power Dissipation-Max (Abs)
125 W
Terminal Finish
Tin/Lead (Sn/Pb)
Compare IPB80N06S2LH5ATMA1 with alternatives