IPB65R110CFD
vs
SIHG33N65EF-GE3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
VISHAY INTERTECHNOLOGY INC
Part Package Code
D2PAK
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Infineon
Vishay
Avalanche Energy Rating (Eas)
845 mJ
508 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
650 V
650 V
Drain Current-Max (ID)
31.2 A
31.6 A
Drain-source On Resistance-Max
0.11 Ω
0.109 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-263AB
TO-247AC
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
99.6 A
93 A
Qualification Status
Not Qualified
Surface Mount
YES
NO
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
6
1
Factory Lead Time
19 Weeks
Compare IPB65R110CFD with alternatives
Compare SIHG33N65EF-GE3 with alternatives