IPB038N12N3G vs IPB038N12N3G feature comparison

IPB038N12N3G Rochester Electronics LLC

Buy Now Datasheet

IPB038N12N3G Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INFINEON TECHNOLOGIES AG
Part Package Code D2PAK D2PAK
Package Description GREEN, PLASTIC, TO-263, D2PAK-3 GREEN, PLASTIC, TO-263, D2PAK-3
Pin Count 4 4
Reach Compliance Code unknown not_compliant
Avalanche Energy Rating (Eas) 900 mJ 900 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 120 V 120 V
Drain Current-Max (ID) 120 A 120 A
Drain-source On Resistance-Max 0.0038 Ω 0.0038 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 480 A 480 A
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish NOT SPECIFIED Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
ECCN Code EAR99
JESD-609 Code e3
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 300 W