IPB016N06L3GATMA1 vs IPB017N06N3GATMA1 feature comparison

IPB016N06L3GATMA1 Infineon Technologies AG

Buy Now Datasheet

IPB017N06N3GATMA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code D2PAK TO-263
Package Description SMALL OUTLINE, R-PSSO-G6 SMALL OUTLINE, R-PSSO-G6
Pin Count 4 7
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 28 Weeks, 4 Days 14 Weeks
Samacsys Manufacturer Infineon Infineon
Additional Feature LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 634 mJ 634 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 180 A 180 A
Drain-source On Resistance-Max 0.0016 Ω 0.0017 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263 TO-263
JESD-30 Code R-PSSO-G6 R-PSSO-G6
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 6 6
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 720 A 720 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare IPB016N06L3GATMA1 with alternatives

Compare IPB017N06N3GATMA1 with alternatives