IP82C89
vs
CP82C88-10
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTERSIL CORP
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
DIP
|
|
Package Description |
PLASTIC, DIP-20
|
,
|
Pin Count |
20
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
|
Bus Compatibility |
8089; 80C88; 8088; 80C86; 8086
|
80188; 80186; 8089; 80C88; 8088; 80C86; 8086
|
Clock Frequency-Max |
8 MHz
|
10 MHz
|
JESD-30 Code |
R-PDIP-T20
|
R-PDIP-T20
|
JESD-609 Code |
e0
|
e0
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP20,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Supply Current-Max |
8 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
uPs/uCs/Peripheral ICs Type |
SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR
|
SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR
|
Base Number Matches |
4
|
3
|
Pbfree Code |
|
No
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare IP82C89 with alternatives