IP82C59A
vs
5962-8501601YX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
THOMSON CONSUMER ELECTRONICS
RENESAS ELECTRONICS CORP
Package Description
,
CERDIP-28
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Base Number Matches
4
3
ECCN Code
3A001.A.2.C
Bus Compatibility
80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800
External Data Bus Width
8
JESD-30 Code
R-GDIP-T28
Number of External Interrupts
8
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.92 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
INTERRUPT CONTROLLER
Compare 5962-8501601YX with alternatives