IP79M15HR1 vs UC7912AK/883BC feature comparison

IP79M15HR1 TT Electronics Resistors

Buy Now Datasheet

UC7912AK/883BC Unitrode Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TT ELECTRONICS PLC UNITRODE CORP
Package Description TO-39, , TO-204/-3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Max 30 V 32 V
Input Voltage-Min 17.5 V 14 V
JESD-30 Code O-MBCY-W3 O-MBFM-P2
JESD-609 Code e1 e0
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 15.75 V 12.36 V
Output Voltage1-Min 14.25 V 11.64 V
Output Voltage1-Nom 15 V
Package Body Material METAL METAL
Package Code TO-39 BFM
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 5%
Base Number Matches 2 1
Adjustability FIXED
Line Regulation-Max 0.08%
Load Regulation-Max 0.24%
Number of Outputs 1
Package Equivalence Code TO-204/-3
Screening Level 38535Q/M;38534H;883B
Technology BIPOLAR

Compare IP79M15HR1 with alternatives

Compare UC7912AK/883BC with alternatives