IP7915AIG-883BR1 vs SG7915IG-883B feature comparison

IP7915AIG-883BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

SG7915IG-883B Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD MICROCHIP TECHNOLOGY INC
Part Package Code TO-257
Package Description TO-257,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-MSFM-P3 R-CSFM-P3
JESD-609 Code e1 e0
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 15.15 V 15.6 V
Output Voltage1-Min 14.85 V 14.4 V
Output Voltage1-Nom 15 V 15 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code TO-257 SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 1% 5%
Base Number Matches 2 1
Adjustability FIXED
Dropout Voltage1-Nom 2.3 V
Input Voltage Absolute-Max 40 V
Input Voltage-Max 30 V
Input Voltage-Min 17.5 V
Line Regulation-Max 0.15%
Load Regulation-Max 0.15%
Number of Outputs 1
Output Current1-Max 1.5 A
Package Equivalence Code SIP3,.1TB
Screening Level MIL-STD-883
Technology BIPOLAR
Terminal Pitch 2.54 mm

Compare IP7915AIG-883BR1 with alternatives

Compare SG7915IG-883B with alternatives