IP7912GR1 vs OM7912H feature comparison

IP7912GR1 TT Electronics Resistors

Buy Now Datasheet

OM7912H Omnirel Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TT ELECTRONICS PLC OMNIREL CORP
Package Description TO-257, TO-257AA, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Max 30 V 27 V
Input Voltage-Min 14.5 V 14.5 V
JESD-30 Code R-PSFM-P3 R-CSFM-T3
JESD-609 Code e1 e0
Load Regulation-Max 0.12% 0.09%
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 12.6 V 12.36 V
Output Voltage1-Min 11.4 V 11.64 V
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TO-257 SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 3%
Base Number Matches 2 3
Adjustability FIXED
Dropout Voltage1-Nom 2.4 V
Input Voltage Absolute-Max 35 V
Line Regulation-Max 0.06%
Number of Outputs 1
Package Equivalence Code SIP3,.1TB
Technology BIPOLAR
Terminal Pitch 2.54 mm

Compare IP7912GR1 with alternatives