IP7912GR1 vs IP120MH-05-883B feature comparison

IP7912GR1 TT Electronics Resistors

Buy Now Datasheet

IP120MH-05-883B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description TO-257, TO-39,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 30 V
Input Voltage-Min 14.5 V
JESD-30 Code R-PSFM-P3 O-MBCY-W3
JESD-609 Code e1 e4
Load Regulation-Max 0.12%
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 12.6 V 5.2 V
Output Voltage1-Min 11.4 V 4.8 V
Output Voltage1-Nom 12 V 5 V
Package Body Material PLASTIC/EPOXY METAL
Package Code TO-257 TO-39
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER GOLD
Terminal Form PIN/PEG WIRE
Terminal Position SINGLE BOTTOM
Voltage Tolerance-Max 5% 4%
Base Number Matches 1 2
Pbfree Code No
Part Package Code TO-39
Pin Count 3

Compare IP7912GR1 with alternatives

Compare IP120MH-05-883B with alternatives