IP7912GR1
vs
M38510/11501BXA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEMELAB LTD
UNITRODE CORP
Part Package Code
TO-257
Package Description
TO-257,
,
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
30 V
25 V
Input Voltage-Min
14.5 V
7 V
JESD-30 Code
R-PSFM-P3
O-MBCY-W3
JESD-609 Code
e1
Load Regulation-Max
0.12%
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
12.6 V
5.2 V
Output Voltage1-Min
11.4 V
4.8 V
Output Voltage1-Nom
12 V
5 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
TO-257
BCY
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
PIN/PEG
WIRE
Terminal Position
SINGLE
BOTTOM
Voltage Tolerance-Max
5%
Base Number Matches
1
1
Technology
BIPOLAR
Compare IP7912GR1 with alternatives
Compare M38510/11501BXA with alternatives